09533GA-12T-ATD-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09533GA-24T-ATD-0

DigiKey Part Number
12-09533GA-24T-ATD-0-ND
Manufacturer
Manufacturer Product Number
09533GA-24T-ATD-0
Description
FAN 24VDC 97X95X33MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 56.0 CFM (1.6m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Width
33.00mm
Air Flow
56.0 CFM (1.6m³/min)
Static Pressure
4.456 in H2O (1110.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
67.0dB(A)
Power (Watts)
44.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.85A
Voltage Range
12 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1465,01000 Kč465,01 Kč
10380,97900 Kč3 809,79 Kč
40333,63975 Kč13 345,59 Kč
80321,19263 Kč25 695,41 Kč
Manufacturers Standard Package
Unit Price without VAT:465,01000 Kč
Unit Price with VAT:562,66210 Kč