
09533GA-12Q-AT-00 | |
|---|---|
DigiKey Part Number | 12-09533GA-12Q-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-12Q-AT-00 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 38.1 CFM (1.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 61.0dB(A) |
Packaging Bulk | Power (Watts) 19.2 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Rectangular/Rounded - 97mm L x 93.5mm H | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Width 33.00mm | Current Rating (Amps) 1.60A |
Air Flow 38.1 CFM (1.07m³/min) | Voltage Range 9.5 ~ 13.2VDC |
Static Pressure 1.880 in H2O (468.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 426,95200 Kč | 4 269,52 Kč |
| 40 | 370,18425 Kč | 14 807,37 Kč |
| 80 | 347,22288 Kč | 27 777,83 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |


