Parametric Equivalent
Parametric Equivalent

08025SS-12N-EA-D0 | |
|---|---|
DigiKey Part Number | 12-08025SS-12N-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SS-12N-EA-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 41.7 CFM (1.17m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.7 CFM (1.17m³/min) | |
Static Pressure | 0.151 in H2O (37.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 148,75067 Kč | 15 470,07 Kč |
| Unit Price without VAT: | 148,75067 Kč |
|---|---|
| Unit Price with VAT: | 179,98831 Kč |


