
08025SA-24R-AT-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-24R-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-24R-AT-D0 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 42.0dB |
Series | Power (Watts) 4.08 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 12 ~ 26.4VDC |
Air Flow 60.8 CFM (1.70m³/min) | Material - Frame Plastic |
Static Pressure 0.329 in H2O (82.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | 176,96728 Kč | 110 427,58 Kč |
| Unit Price without VAT: | 176,96728 Kč |
|---|---|
| Unit Price with VAT: | 214,13041 Kč |

