08020SA-12J-AA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 263,13000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 125
Unit Price: 146,30000 Kč
Datasheet
08020SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08020SA-12J-AA-00

DigiKey Part Number
08020SA-12J-AA-00-ND
Manufacturer
Manufacturer Product Number
08020SA-12J-AA-00
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
27.0dB
Power (Watts)
600 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.050A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
96176,55688 Kč16 949,46 Kč
Manufacturers Standard Package
Unit Price without VAT:176,55688 Kč
Unit Price with VAT:213,63382 Kč