
06038RA-12R-ET-00 | |
|---|---|
DigiKey Part Number | 12-06038RA-12R-ET-00-ND |
Manufacturer | |
Manufacturer Product Number | 06038RA-12R-ET-00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 59.0 CFM (1.65m³/min) | |
Static Pressure | 1.520 in H2O (378.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 58.0dB | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 419,73250 Kč | 50 367,90 Kč |
| Unit Price without VAT: | 419,73250 Kč |
|---|---|
| Unit Price with VAT: | 507,87633 Kč |

