
06038DA-12S-EWF-D | |
|---|---|
DigiKey Part Number | 12-06038DA-12S-EWF-D-ND |
Manufacturer | |
Manufacturer Product Number | 06038DA-12S-EWF-D |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 73.1 CFM (2.05m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 66.5dB |
Mfr | Power (Watts) 27.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency cULus, VDE |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 2.30A |
Width 38.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 73.1 CFM (2.05m³/min) | Material - Frame Plastic |
Static Pressure 3.560 in H2O (886.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,00000 Kč | 585,00 Kč |
| 10 | 470,18700 Kč | 4 701,87 Kč |
| 25 | 428,05480 Kč | 10 701,37 Kč |
| 60 | 390,58183 Kč | 23 434,91 Kč |
| 120 | 384,99250 Kč | 46 199,10 Kč |
| Unit Price without VAT: | 585,00000 Kč |
|---|---|
| Unit Price with VAT: | 707,85000 Kč |








