Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 39.2 CFM (1.10m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025VE-12Q-CT-00

DigiKey Part Number
12-06025VE-12Q-CT-00-ND
Manufacturer
Manufacturer Product Number
06025VE-12Q-CT-00
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 39.2 CFM (1.10m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
39.2 CFM (1.10m³/min)
Static Pressure
0.980 in H2O (244.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
6 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
10321,73100 Kč3 217,31 Kč
25293,13200 Kč7 328,30 Kč
50272,73880 Kč13 636,94 Kč
130256,86854 Kč33 392,91 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč