Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.8 CFM (0.750m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-24Q-AA-D0

DigiKey Part Number
12-06025SA-24Q-AA-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-24Q-AA-D0
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.8 CFM (0.750m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
26.8 CFM (0.750m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
35.0dB
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10169,91600 Kč1 699,16 Kč
25155,04920 Kč3 876,23 Kč
50144,36960 Kč7 218,48 Kč
130130,62208 Kč16 980,87 Kč
260130,20862 Kč33 854,24 Kč
Manufacturers Standard Package
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč