Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads
04028DA-12N-AA-00
04028DA-12N-AA-00

04028DA-12N-AAF-0

DigiKey Part Number
12-04028DA-12N-AA-00-ND
Manufacturer
Manufacturer Product Number
04028DA-12N-AAF-0
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1304,05000 Kč304,05 Kč
10245,95000 Kč2 459,50 Kč
25224,23360 Kč5 605,84 Kč
50208,69500 Kč10 434,75 Kč
Unit Price without VAT:304,05000 Kč
Unit Price with VAT:367,90050 Kč