



03515SS-12N-AT-00 | |
|---|---|
DigiKey Part Number | P19867-ND |
Manufacturer | |
Manufacturer Product Number | 03515SS-12N-AT-00 |
Description | FAN AXIAL 35X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 5.6 CFM (0.157m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 15.00mm | |
Air Flow | 5.6 CFM (0.157m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 24.0dB | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.028 lb (12.7 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 151,08100 Kč | 1 510,81 Kč |
| 25 | 137,91480 Kč | 3 447,87 Kč |
| 50 | 128,43640 Kč | 6 421,82 Kč |
| 100 | 119,46600 Kč | 11 946,60 Kč |
| 360 | 114,92206 Kč | 41 371,94 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |


