Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03010SS-05N-AA-00

DigiKey Part Number
12-03010SS-05N-AA-00-ND
Manufacturer
Manufacturer Product Number
03010SS-05N-AA-00
Description
FAN AXIAL 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
28.0dB
Power (Watts)
1.05 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
10142,97500 Kč1 429,75 Kč
25130,52360 Kč3 263,09 Kč
50121,56580 Kč6 078,29 Kč
100113,08050 Kč11 308,05 Kč
250108,37068 Kč27 092,67 Kč
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč