
02510SS-05P-AT-00 | |
|---|---|
DigiKey Part Number | P19860-ND |
Manufacturer | |
Manufacturer Product Number | 02510SS-05P-AT-00 |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.6 CFM (0.073m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.6 CFM (0.073m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 28.5dB | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 189,61200 Kč | 1 896,12 Kč |
| 25 | 172,96480 Kč | 4 324,12 Kč |
| 50 | 161,03360 Kč | 8 051,68 Kč |
| 100 | 149,75980 Kč | 14 975,98 Kč |
| 250 | 146,31408 Kč | 36 578,52 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |



