


ZE257-234F-MTR2010 | |
|---|---|
DigiKey Part Number | 360-ZE257-234F-MTR2010-ND |
Manufacturer | |
Manufacturer Product Number | ZE257-234F-MTR2010 |
Description | MULTI-TOUCH CONTROLLER, FOR 10.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - 4 Wire Resistive LCD Driver/Controller 4.75V ~ 5.25V USB 1.97" L x 1.38" W (50mm x 35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Voltage - Input | 4.75V ~ 5.25V | |
Voltage - Output | - | |
Size / Dimension | 1.97" L x 1.38" W (50mm x 35mm) | |
Interface | USB | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,60000 Kč | 963,60 Kč |
| 10 | 791,58300 Kč | 7 915,83 Kč |
| 100 | 692,40070 Kč | 69 240,07 Kč |
| Unit Price without VAT: | 963,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,95600 Kč |

