




YB26WSKW01-EB | |
|---|---|
DigiKey Part Number | 360-3959-ND |
Manufacturer | |
Manufacturer Product Number | YB26WSKW01-EB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB26WSKW01-EB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,31000 Kč | 503,31 Kč |
| 10 | 434,30400 Kč | 4 343,04 Kč |
| 25 | 409,46480 Kč | 10 236,62 Kč |
| 50 | 391,58480 Kč | 19 579,24 Kč |
| 100 | 374,46060 Kč | 37 446,06 Kč |
| 250 | 352,91672 Kč | 88 229,18 Kč |
| 500 | 337,41046 Kč | 168 705,23 Kč |
| Unit Price without VAT: | 503,31000 Kč |
|---|---|
| Unit Price with VAT: | 609,00510 Kč |


