


YB25WSKW01 | |
|---|---|
DigiKey Part Number | YB25WSKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB25WSKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Voltage Reduction Lighting | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| 10 | 352,87100 Kč | 3 528,71 Kč |
| 25 | 332,70920 Kč | 8 317,73 Kč |
| 50 | 318,19520 Kč | 15 909,76 Kč |
| 100 | 304,28620 Kč | 30 428,62 Kč |
| 250 | 286,79236 Kč | 71 698,09 Kč |
| 500 | 284,07144 Kč | 142 035,72 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |

