Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB25WCKW01-6G-JB

DigiKey Part Number
YB25WCKW01-6G-JB-ND
Manufacturer
Manufacturer Product Number
YB25WCKW01-6G-JB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB25WCKW01-6G-JB Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
3.6 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Voltage Reduction Lighting
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Round, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1757,19000 Kč757,19 Kč
10653,31100 Kč6 533,11 Kč
25615,89640 Kč15 397,41 Kč
50588,97720 Kč29 448,86 Kč
100563,17900 Kč56 317,90 Kč
250530,73284 Kč132 683,21 Kč
Manufacturers Standard Package
Unit Price without VAT:757,19000 Kč
Unit Price with VAT:916,19990 Kč