




YB25RKG01-2CF05-JB | |
|---|---|
DigiKey Part Number | 360-3293-ND |
Manufacturer | |
Manufacturer Product Number | YB25RKG01-2CF05-JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB25RKG01-2CF05-JB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,82000 Kč | 677,82 Kč |
| 10 | 584,87800 Kč | 5 848,78 Kč |
| 25 | 551,39920 Kč | 13 784,98 Kč |
| 50 | 527,29760 Kč | 26 364,88 Kč |
| 100 | 504,21240 Kč | 50 421,24 Kč |
| 250 | 475,17552 Kč | 118 793,88 Kč |
| Unit Price without VAT: | 677,82000 Kč |
|---|---|
| Unit Price with VAT: | 820,16220 Kč |




