


YB216CWCKW01-5C-CB | |
|---|---|
DigiKey Part Number | 360-2404-ND |
Manufacturer | |
Manufacturer Product Number | YB216CWCKW01-5C-CB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB216CWCKW01-5C-CB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Red (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.9 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,24000 Kč | 815,24 Kč |
| 10 | 703,26800 Kč | 7 032,68 Kč |
| 25 | 662,99640 Kč | 16 574,91 Kč |
| 50 | 634,00300 Kč | 31 700,15 Kč |
| 100 | 606,22350 Kč | 60 622,35 Kč |
| 250 | 599,66904 Kč | 149 917,26 Kč |
| Unit Price without VAT: | 815,24000 Kč |
|---|---|
| Unit Price with VAT: | 986,44040 Kč |

