




YB215CWCPW01-N-P | |
|---|---|
DigiKey Part Number | 360-2737-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCPW01-N-P |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCPW01-N-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Brushed Chrome | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,69000 Kč | 805,69 Kč |
| 10 | 695,16000 Kč | 6 951,60 Kč |
| 25 | 655,33920 Kč | 16 383,48 Kč |
| 50 | 626,68540 Kč | 31 334,27 Kč |
| 100 | 599,23040 Kč | 59 923,04 Kč |
| 250 | 564,69836 Kč | 141 174,59 Kč |
| Unit Price without VAT: | 805,69000 Kč |
|---|---|
| Unit Price with VAT: | 974,88490 Kč |

