

YB215CWCKW01-N-JB | |
---|---|
DigiKey Part Number | YB215CWCKW01-N-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKW01-N-JB |
Description | STD SIZE PUSHBUTTON/ILLUMINATED/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKW01-N-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 634,07000 Kč | 634,07 Kč |
10 | 547,12100 Kč | 5 471,21 Kč |
25 | 515,80080 Kč | 12 895,02 Kč |
50 | 493,26680 Kč | 24 663,34 Kč |
100 | 471,67450 Kč | 47 167,45 Kč |
250 | 444,51468 Kč | 111 128,67 Kč |
Unit Price without VAT: | 634,07000 Kč |
---|---|
Unit Price with VAT: | 767,22470 Kč |