

YB215CWCKW01-6F-JS | |
---|---|
DigiKey Part Number | 360-2487-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKW01-6F-JS |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKW01-6F-JS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 929,23000 Kč | 929,23 Kč |
10 | 801,64300 Kč | 8 016,43 Kč |
25 | 755,70400 Kč | 18 892,60 Kč |
50 | 722,64260 Kč | 36 132,13 Kč |
100 | 690,97070 Kč | 69 097,07 Kč |
250 | 651,12248 Kč | 162 780,62 Kč |
Unit Price without VAT: | 929,23000 Kč |
---|---|
Unit Price with VAT: | 1 124,36830 Kč |