


YB215CWCKW01-6B-JB | |
|---|---|
DigiKey Part Number | 360-3504-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKW01-6B-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKW01-6B-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 3.3 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,19000 Kč | 887,19 Kč |
| 10 | 765,37600 Kč | 7 653,76 Kč |
| 25 | 721,53360 Kč | 18 038,34 Kč |
| 50 | 689,97500 Kč | 34 498,75 Kč |
| 100 | 659,73870 Kč | 65 973,87 Kč |
| 250 | 621,70164 Kč | 155 425,41 Kč |
| Unit Price without VAT: | 887,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,49990 Kč |

