




YB215CWCKW01-5C-CB | |
|---|---|
DigiKey Part Number | 360-2402-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKW01-5C-CB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKW01-5C-CB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Red (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.9 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,79000 Kč | 779,79 Kč |
| 10 | 672,84000 Kč | 6 728,40 Kč |
| 25 | 634,30760 Kč | 15 857,69 Kč |
| 50 | 606,57380 Kč | 30 328,69 Kč |
| 100 | 580,00400 Kč | 58 000,40 Kč |
| 250 | 546,58176 Kč | 136 645,44 Kč |
| Unit Price without VAT: | 779,79000 Kč |
|---|---|
| Unit Price with VAT: | 943,54590 Kč |

