


YB215CWCKG01 | |
|---|---|
DigiKey Part Number | YB215CWCKG01-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,29000 Kč | 626,29 Kč |
| 10 | 540,42900 Kč | 5 404,29 Kč |
| 25 | 509,49160 Kč | 12 737,29 Kč |
| 50 | 487,23040 Kč | 24 361,52 Kč |
| 100 | 465,90350 Kč | 46 590,35 Kč |
| 250 | 439,07920 Kč | 109 769,80 Kč |
| Unit Price without VAT: | 626,29000 Kč |
|---|---|
| Unit Price with VAT: | 757,81090 Kč |

