


YB215CWCKG01-N-CB | |
|---|---|
DigiKey Part Number | YB215CWCKG01-N-CB-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCKG01-N-CB |
Description | STD SIZE PUSHBUTTON/ILLUMINATED/ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB215CWCKG01-N-CB Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red (White Filter/Diffuser) |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,66000 Kč | 664,66 Kč |
| 10 | 573,50500 Kč | 5 735,05 Kč |
| 25 | 540,67480 Kč | 13 516,87 Kč |
| 50 | 517,04540 Kč | 25 852,27 Kč |
| 100 | 494,41090 Kč | 49 441,09 Kč |
| 250 | 465,93940 Kč | 116 484,85 Kč |
| Unit Price without VAT: | 664,66000 Kč |
|---|---|
| Unit Price with VAT: | 804,23860 Kč |

