


YB16WCKW01-6G-JB | |
|---|---|
DigiKey Part Number | YB16WCKW01-6G-JB-ND |
Manufacturer | |
Manufacturer Product Number | YB16WCKW01-6G-JB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB16WCKW01-6G-JB Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3.6 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,72000 Kč | 734,72 Kč |
| 10 | 633,82500 Kč | 6 338,25 Kč |
| 25 | 597,52760 Kč | 14 938,19 Kč |
| 50 | 571,41440 Kč | 28 570,72 Kč |
| 100 | 546,38900 Kč | 54 638,90 Kč |
| 250 | 514,90960 Kč | 128 727,40 Kč |
| Unit Price without VAT: | 734,72000 Kč |
|---|---|
| Unit Price with VAT: | 889,01120 Kč |



