Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

YB16WCKW01-5C-JC

DigiKey Part Number
YB16WCKW01-5C-JC-ND
Manufacturer
Manufacturer Product Number
YB16WCKW01-5C-JC
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB16WCKW01-5C-JC Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Series
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.9 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
200,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Round, Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,60000 Kč618,60 Kč
Manufacturers Standard Package
Unit Price without VAT:618,60000 Kč
Unit Price with VAT:748,50600 Kč