

YB15WRKG01-JB | |
---|---|
DigiKey Part Number | 360-3193-ND |
Manufacturer | |
Manufacturer Product Number | YB15WRKG01-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 353,69000 Kč | 353,69 Kč |
10 | 305,26400 Kč | 3 052,64 Kč |
25 | 287,82080 Kč | 7 195,52 Kč |
50 | 275,26420 Kč | 13 763,21 Kč |
100 | 263,24120 Kč | 26 324,12 Kč |
250 | 248,11364 Kč | 62 028,41 Kč |
500 | 237,22662 Kč | 118 613,31 Kč |
Unit Price without VAT: | 353,69000 Kč |
---|---|
Unit Price with VAT: | 427,96490 Kč |