


YB15SKG01-6G-JB | |
|---|---|
DigiKey Part Number | 360-3186-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKG01-6G-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKG01-6G-JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.6 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,18000 Kč | 660,18 Kč |
| 10 | 569,61300 Kč | 5 696,13 Kč |
| 25 | 537,01120 Kč | 13 425,28 Kč |
| 50 | 513,54800 Kč | 25 677,40 Kč |
| 100 | 491,06760 Kč | 49 106,76 Kč |
| 250 | 462,78752 Kč | 115 696,88 Kč |
| Unit Price without VAT: | 660,18000 Kč |
|---|---|
| Unit Price with VAT: | 798,81780 Kč |



