


YB15CKW01 | |
|---|---|
DigiKey Part Number | YB15CKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB15CKW01 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Features Stainless Steel |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 10 | 250,88400 Kč | 2 508,84 Kč |
| 25 | 236,55520 Kč | 5 913,88 Kč |
| 50 | 226,24080 Kč | 11 312,04 Kč |
| 100 | 216,36550 Kč | 21 636,55 Kč |
| 250 | 203,94264 Kč | 50 985,66 Kč |
| 500 | 195,00002 Kč | 97 500,01 Kč |
| 1 000 | 186,43284 Kč | 186 432,84 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |


