



WT23T | |
|---|---|
DigiKey Part Number | 360-1962-ND |
Manufacturer | |
Manufacturer Product Number | WT23T |
Description | SWITCH TOGGLE DPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT23T Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,59000 Kč | 672,59 Kč |
| 10 | 580,24200 Kč | 5 802,42 Kč |
| 25 | 547,02320 Kč | 13 675,58 Kč |
| 50 | 523,11440 Kč | 26 155,72 Kč |
| 100 | 500,21290 Kč | 50 021,29 Kč |
| 250 | 471,40520 Kč | 117 851,30 Kč |
| Unit Price without VAT: | 672,59000 Kč |
|---|---|
| Unit Price with VAT: | 813,83390 Kč |






