




WT21T | |
|---|---|
DigiKey Part Number | 360-1958-ND |
Manufacturer | |
Manufacturer Product Number | WT21T |
Description | SWITCH TOGGLE DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT21T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 10 | 526,37800 Kč | 5 263,78 Kč |
| 25 | 496,25000 Kč | 12 406,25 Kč |
| 50 | 474,56740 Kč | 23 728,37 Kč |
| 100 | 453,79830 Kč | 45 379,83 Kč |
| 250 | 427,67468 Kč | 106 918,67 Kč |
| 500 | 408,87096 Kč | 204 435,48 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |







