


WT13S | |
|---|---|
DigiKey Part Number | 360-1955-ND |
Manufacturer | |
Manufacturer Product Number | WT13S |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT13S Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,49000 Kč | 426,49 Kč |
| 10 | 367,99500 Kč | 3 679,95 Kč |
| 25 | 346,95200 Kč | 8 673,80 Kč |
| 50 | 331,81100 Kč | 16 590,55 Kč |
| 100 | 317,30600 Kč | 31 730,60 Kč |
| 250 | 299,06368 Kč | 74 765,92 Kč |
| 500 | 285,93224 Kč | 142 966,12 Kč |
| Unit Price without VAT: | 426,49000 Kč |
|---|---|
| Unit Price with VAT: | 516,05290 Kč |






