




WT11S | |
|---|---|
DigiKey Part Number | 360-1951-ND |
Manufacturer | |
Manufacturer Product Number | WT11S |
Description | SWITCH TOGGLE SPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT11S Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,58000 Kč | 384,58 Kč |
| 10 | 331,85300 Kč | 3 318,53 Kč |
| 25 | 312,88240 Kč | 7 822,06 Kč |
| 50 | 299,23880 Kč | 14 961,94 Kč |
| 100 | 286,16040 Kč | 28 616,04 Kč |
| 250 | 269,71500 Kč | 67 428,75 Kč |
| 500 | 257,87576 Kč | 128 937,88 Kč |
| Unit Price without VAT: | 384,58000 Kč |
|---|---|
| Unit Price with VAT: | 465,34180 Kč |






