




WR18AF | |
|---|---|
DigiKey Part Number | 360-2281-ND |
Manufacturer | |
Manufacturer Product Number | WR18AF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR18AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,36000 Kč | 520,36 Kč |
| 10 | 449,08100 Kč | 4 490,81 Kč |
| 25 | 423,39960 Kč | 10 584,99 Kč |
| 50 | 404,91360 Kč | 20 245,68 Kč |
| 100 | 387,20420 Kč | 38 720,42 Kč |
| 250 | 364,92280 Kč | 91 230,70 Kč |
| 500 | 348,88776 Kč | 174 443,88 Kč |
| Unit Price without VAT: | 520,36000 Kč |
|---|---|
| Unit Price with VAT: | 629,63560 Kč |


