




WR11AF/CUL | |
|---|---|
DigiKey Part Number | 360-4057-ND |
Manufacturer | |
Manufacturer Product Number | WR11AF/CUL |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,27000 Kč | 386,27 Kč |
| 10 | 333,39000 Kč | 3 333,90 Kč |
| 25 | 314,33560 Kč | 7 858,39 Kč |
| 50 | 300,62340 Kč | 15 031,17 Kč |
| 100 | 287,48830 Kč | 28 748,83 Kč |
| 250 | 270,96404 Kč | 67 741,01 Kč |
| 500 | 259,07078 Kč | 129 535,39 Kč |
| Unit Price without VAT: | 386,27000 Kč |
|---|---|
| Unit Price with VAT: | 467,38670 Kč |


