


WB12T | |
|---|---|
DigiKey Part Number | WB12T-ND |
Manufacturer | |
Manufacturer Product Number | WB12T |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | WB12T Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Rear | Features Stainless Steel |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,00000 Kč | 624,00 Kč |
| Unit Price without VAT: | 624,00000 Kč |
|---|---|
| Unit Price with VAT: | 755,04000 Kč |






