


WB12L | |
|---|---|
DigiKey Part Number | WB12L-ND |
Manufacturer | |
Manufacturer Product Number | WB12L |
Description | SWITCH PUSHBUTTON SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | WB12L Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Rear | Features Stainless Steel |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -30°C ~ 70°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,91000 Kč | 933,91 Kč |
| 10 | 805,73100 Kč | 8 057,31 Kč |
| 25 | 759,57400 Kč | 18 989,35 Kč |
| 50 | 726,34280 Kč | 36 317,14 Kč |
| 100 | 694,50480 Kč | 69 450,48 Kč |
| 250 | 654,45812 Kč | 163 614,53 Kč |
| Unit Price without VAT: | 933,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,03110 Kč |


