


UB26NBKG015D | |
|---|---|
DigiKey Part Number | UB26NBKG015D-ND |
Manufacturer | |
Manufacturer Product Number | UB26NBKG015D |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,30000 Kč | 389,30 Kč |
| 10 | 335,88400 Kč | 3 358,84 Kč |
| 25 | 316,69200 Kč | 7 917,30 Kč |
| 50 | 302,87940 Kč | 15 143,97 Kč |
| 100 | 289,64430 Kč | 28 964,43 Kč |
| 250 | 272,99752 Kč | 68 249,38 Kč |
| 500 | 261,01396 Kč | 130 506,98 Kč |
| Unit Price without VAT: | 389,30000 Kč |
|---|---|
| Unit Price with VAT: | 471,05300 Kč |



