


UB26KKW015C | |
|---|---|
DigiKey Part Number | UB26KKW015C-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKW015C |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 291,30500 Kč | 2 913,05 Kč |
| 25 | 274,67080 Kč | 6 866,77 Kč |
| 50 | 262,69340 Kč | 13 134,67 Kč |
| 100 | 251,21590 Kč | 25 121,59 Kč |
| 250 | 236,78520 Kč | 59 196,30 Kč |
| 500 | 226,39708 Kč | 113 198,54 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |



