Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
UB25SKW035D
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25SKW035D

DigiKey Part Number
UB25SKW035D-ND
Manufacturer
Manufacturer Product Number
UB25SKW035D
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Spot LED
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,11000 Kč301,11 Kč
10259,95500 Kč2 599,55 Kč
25245,09720 Kč6 127,43 Kč
50234,41740 Kč11 720,87 Kč
100224,18300 Kč22 418,30 Kč
250211,30876 Kč52 827,19 Kč
500202,04234 Kč101 021,17 Kč
1 000193,16606 Kč193 166,06 Kč
Manufacturers Standard Package
Unit Price without VAT:301,11000 Kč
Unit Price with VAT:364,34310 Kč