


UB25SKG035C-CC | |
|---|---|
DigiKey Part Number | 360-1948-ND |
Manufacturer | |
Manufacturer Product Number | UB25SKG035C-CC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB25SKG035C-CC Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Spot LED |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 10 | 290,59100 Kč | 2 905,91 Kč |
| 25 | 273,99040 Kč | 6 849,76 Kč |
| 50 | 262,04240 Kč | 13 102,12 Kč |
| 100 | 250,59850 Kč | 25 059,85 Kč |
| 250 | 236,20232 Kč | 59 050,58 Kč |
| 500 | 225,84062 Kč | 112 920,31 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |




