

UB25RKW035F | |
|---|---|
DigiKey Part Number | UB25RKW035F-ND |
Manufacturer | |
Manufacturer Product Number | UB25RKW035F |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Spot LED | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,90000 Kč | 338,90 Kč |
| 10 | 292,45300 Kč | 2 924,53 Kč |
| 25 | 275,74760 Kč | 6 893,69 Kč |
| 50 | 263,72440 Kč | 13 186,22 Kč |
| 100 | 252,20340 Kč | 25 220,34 Kč |
| 250 | 237,71196 Kč | 59 427,99 Kč |
| 500 | 227,28362 Kč | 113 641,81 Kč |
| Unit Price without VAT: | 338,90000 Kč |
|---|---|
| Unit Price with VAT: | 410,06900 Kč |


