


UB25RKW035C-JC | |
|---|---|
DigiKey Part Number | UB25RKW035C-JC-ND |
Manufacturer | |
Manufacturer Product Number | UB25RKW035C-JC |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB25RKW035C-JC Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Spot LED |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,53000 Kč | 364,53 Kč |
| 10 | 314,55000 Kč | 3 145,50 Kč |
| 25 | 296,58400 Kč | 7 414,60 Kč |
| 50 | 283,64940 Kč | 14 182,47 Kč |
| 100 | 271,25640 Kč | 27 125,64 Kč |
| 250 | 255,66828 Kč | 63 917,07 Kč |
| 500 | 244,44906 Kč | 122 224,53 Kč |
| Unit Price without VAT: | 364,53000 Kč |
|---|---|
| Unit Price with VAT: | 441,08130 Kč |


