Pushbutton Switch DPDT Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Through Hole
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25RKG035F

DigiKey Part Number
UB25RKG035F-ND
Manufacturer
Manufacturer Product Number
UB25RKG035F
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Spot LED
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,40000 Kč353,40 Kč
10304,91200 Kč3 049,12 Kč
25287,49640 Kč7 187,41 Kč
50274,96040 Kč13 748,02 Kč
100262,94750 Kč26 294,75 Kč
250247,83856 Kč61 959,64 Kč
500236,96452 Kč118 482,26 Kč
Manufacturers Standard Package
Unit Price without VAT:353,40000 Kč
Unit Price with VAT:427,61400 Kč