Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25NBKW015D

DigiKey Part Number
UB25NBKW015D-ND
Manufacturer
Manufacturer Product Number
UB25NBKW015D
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
With Barrier
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,23000 Kč358,23 Kč
10309,19600 Kč3 091,96 Kč
25291,53640 Kč7 288,41 Kč
50278,82400 Kč13 941,20 Kč
100266,64310 Kč26 664,31 Kč
250251,32256 Kč62 830,64 Kč
500240,29440 Kč120 147,20 Kč
Manufacturers Standard Package
Unit Price without VAT:358,23000 Kč
Unit Price with VAT:433,45830 Kč