


UB25KKW015F | |
|---|---|
DigiKey Part Number | UB25KKW015F-ND |
Manufacturer | |
Manufacturer Product Number | UB25KKW015F |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Spot LED | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 268,98400 Kč | 2 689,84 Kč |
| 25 | 253,62240 Kč | 6 340,56 Kč |
| 50 | 242,56880 Kč | 12 128,44 Kč |
| 100 | 231,97750 Kč | 23 197,75 Kč |
| 250 | 218,65552 Kč | 54 663,88 Kč |
| 500 | 209,06574 Kč | 104 532,87 Kč |
| 1 000 | 199,87765 Kč | 199 877,65 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |



