Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25KKG01N

DigiKey Part Number
UB25KKG01N-ND
Manufacturer
Manufacturer Product Number
UB25KKG01N
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Sealed - Fully, Stackable
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,15000 Kč306,15 Kč
10264,28100 Kč2 642,81 Kč
25249,19600 Kč6 229,90 Kč
50238,33560 Kč11 916,78 Kč
100227,92700 Kč22 792,70 Kč
250214,83724 Kč53 709,31 Kč
500205,41588 Kč102 707,94 Kč
1 000196,39009 Kč196 390,09 Kč
Manufacturers Standard Package
Unit Price without VAT:306,15000 Kč
Unit Price with VAT:370,44150 Kč