
UB226SKG035F-1JB | |
|---|---|
DigiKey Part Number | 360-3213-ND |
Manufacturer | |
Manufacturer Product Number | UB226SKG035F-1JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB226SKG035F-1JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,42000 Kč | 487,42 Kč |
| 10 | 420,55800 Kč | 4 205,58 Kč |
| 25 | 396,50320 Kč | 9 912,58 Kč |
| 50 | 379,19340 Kč | 18 959,67 Kč |
| 100 | 362,61070 Kč | 36 261,07 Kč |
| 250 | 341,75032 Kč | 85 437,58 Kč |
| 500 | 326,73646 Kč | 163 368,23 Kč |
| Unit Price without VAT: | 487,42000 Kč |
|---|---|
| Unit Price with VAT: | 589,77820 Kč |


